Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIR2102SPBFCopy
Manufacturer Standard Lead Time26 weeks
Order Code9101829
Also Known AsIR2102SPBF, SP001543900
Your Part Number
1,311 In Stock
Need more?
1,311 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$70.060 |
| 10+ | NT$54.220 |
| 50+ | NT$52.440 |
| 100+ | NT$50.660 |
| 250+ | NT$49.040 |
| 500+ | NT$48.720 |
| 1000+ | NT$48.070 |
| 2500+ | NT$46.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$70.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2102SPBFCopy
Manufacturer Standard Lead Time26 weeks
Order Code9101829
Also Known AsIR2102SPBF, SP001543900
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current210mA
Sink Current360mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay160ns
Output Delay150ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IR2102SPBF is a high voltage, high-speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation, fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune, undervoltage lockout
- Gate drive supply range from 10 to 20V, turn-on and off delay matching is 50ns max (TA=25°C)
- Matched propagation delay for both channels, out of phase with input
- Delay matching, HS and LS turn-on/off is 50ns max (VBIAS (VCC, VBS)=15V, CL=1000pF and TA=25°C)
- Output high short circuit pulsed current is 130mA min (VO=0V, VIN=Logic “1”, PW ≤ 10µs)
- Output low short circuit pulsed current is 270mA min (VO=15V, VIN=Logic “0”, PW ≤ 10µs)
- Turn-on propagation delay is 160ns typ (VS=0V, VBIAS (VCC, VBS)=15V, CL=1000pF and TA=25°C)
- Turn-off propagation delay is 150ns typ (VS=600V, CL=1000pF and TA=25°C)
- 8 lead SOIC package, ambient temperature range from -40 to 125°C
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
210mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
160ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
360mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
150ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
