Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF7506TRPBF
Order Code1653663RL
Also Known AsSP001572092
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7506TRPBF
Order Code1653663RL
Also Known AsSP001572092
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds30V
Continuous Drain Current Id1.7A
On Resistance Rds(on)0.27ohm
Continuous Drain Current Id N Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Transistor Case StyleµSOIC
Power Dissipation Pd1.25W
Power Dissipation N Channel-
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id
1.7A
Continuous Drain Current Id N Channel
-
Rds(on) Test Voltage
10V
Transistor Case Style
µSOIC
Power Dissipation N Channel
-
Qualification
-
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.27ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
1.25W
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121