Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFZ44VSPBFCopy
Order Code8659290
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id55A
Drain Source On State Resistance0.0165ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation115W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
55A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
115W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0165ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
