Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4PC50UPBF
Order Code8650624
Also Known AsSP001547878
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC50UPBF
Order Code8650624
Also Known AsSP001547878
Technical Datasheet
Continuous Collector Current55A
Collector Emitter Saturation Voltage2.4V
Power Dissipation200W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IRG4PC50UPBF is a 600V Ultrafast 8 to 60kHz IGBT. Hard switching process optimized for high operating frequency. Generation 4 IGBT design provides tighter parameter distribution and higher efficiency than Generation 3. HEXFRED diodes optimized for performance and used in bridge configurations.
Applications
Power Management, Motor Drive & Control
Technical Specifications
Continuous Collector Current
55A
Power Dissipation
200W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
2.4V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567