Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PH40UPBF
Order Code8650691
Product RangeIRG4
Also Known AsSP001549516
Technical Datasheet
Continuous Collector Current41A
Collector Emitter Saturation Voltage2.43V
Power Dissipation160W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
MSL-
Product Overview
The IRG4PH40UPBF is an Insulated Gate Bipolar Transistor optimized for high operating frequencies up to 40kHz in hard switching, <gt/>200kHz in resonant mode. The new IGBT design provides tighter parameter distribution and higher efficiency than previous generations. It is optimized for power conversion, SMPS, UPS and welding.
- High switching frequency capability than competitive IGBTs
- High efficiency
- Much lower conduction losses than MOSFETs
- More efficient than short-circuit rated IGBTs
Applications
Consumer Electronics, Motor Drive & Control, Power Management
Technical Specifications
Continuous Collector Current
41A
Power Dissipation
160W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRG4
Collector Emitter Saturation Voltage
2.43V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567