Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML2402TRPBFCopy
Order Code1562523
Also Known AsSP001552710
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML2402TRPBFCopy
Order Code1562523
Also Known AsSP001552710
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.2A
Drain Source On State Resistance0.25ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation540mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for IRLML2402TRPBF
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
No. of Pins
3Pins
Product Range
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Power Dissipation
540mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099
