
Product Information
Alternatives for IRS2101SPBF
2 Products Found
Product Overview
The IRS2101SPBF is a high voltage high speed power MOSFET and IGBT Driver with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output and down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage, DV/DT Immune
- Under-voltage lockout
- Matched propagation delay for both channels
- Outputs in phase with inputs
Applications
Industrial, Consumer Electronics, Alternative Energy, Power Management
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
290mA
10V
-40°C
160ns
-
MSL 2 - 1 year
-
IGBT, MOSFET
SOIC
Non-Inverting
600mA
20V
125°C
150ns
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
