Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2461SXUMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Cut Tape4824178 Cut Tape4824178RL |
| Your Part Number | |
| Technical Datasheet |
784 In Stock
Need more?
784 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$160.970 |
| 10+ | NT$122.320 |
| 25+ | NT$112.920 |
| 50+ | NT$107.540 |
| 100+ | NT$102.160 |
| 250+ | NT$97.120 |
| 500+ | NT$93.590 |
| 1000+ | NT$90.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$160.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2461SXUMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Cut Tape4824178 Cut Tape4824178RL |
| Technical Datasheet | |
| Output Power x Channels @ Load | - |
| Audio Amplifier Type | D |
| No. of Channels | 1Channels |
| Supply Voltage Range | 10V to 15V |
| IC Case / Package | WSOIC |
| No. of Pins | 20Pins |
| Load Impedance | - |
| Output Type | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
IRS2461SXUMA1 is a 400V Class D audio amplifier controller. The IRS2461S integrates high voltage, high performance Class D audio amplifier drivers with PWM modulator and protection. In conjunction with external MOSFET, the IRS2461S forms a single channel Class D audio amplifier. The IRS2461S is designed with floating analogue inputs and protection control interface pins convenient for half bridge applications. High and low side MOSFETs are protected from over current conditions by a programmable over current protection. Essential elements of PWM modulator section allow flexible system design.
- 400V high voltage gate driver stage
- Differential or single-ended input
- Less than 18mV DC offset, 500ns (max) OC protection delay, 250ns (max) shutdown propagation delay
- Versatile protection control enabling latched, non-latched, or host controlled shutdown function
- Programmable over current protection
- Programmable dead-time generation
- External thermal sensor input
- Click noise reduction
- Under voltage protection
- High noise immunity
Technical Specifications
| Output Power x Channels @ Load | - |
|---|---|
| No. of Channels | 1Channels |
| IC Case / Package | WSOIC |
| Load Impedance | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 10V to 15V |
| No. of Pins | 20Pins |
| Output Type | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
