
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$13,613.480 |
Product Information
Product Overview
KIT_PSC3M5_MC1 is a PSOC™ control C3M5 complete system motor control kit. The PSOC™ control C3M5 motor control card is an evaluation board designed to help engineers in developing PSOC™ Control C3 based motor control solutions in combination with suitable power stage evaluation boards featuring the MADK connector (M1/M3/M5). The board features an isolated onboard debugger for programming and debugging over a USB interface. It also features a USB VCOM functionality using the same USB connection used for the debugger.
- PSOC Control C3M5 PSC3M5FDS2AFQ1
- Connection to MADK boards (M1, M3, M5)
- On-board debugger (SEGGER J-Link LITE)
- 2 user LED - User-controlled LED, 2 debug LED & Aux LED - debugger LEDs
- DB42S03 or DB42M03 brushless DC motor
- 24V/1A AC/DC power adapter
- Out-of-the-box configuration
- Sensorless FOC motor control
- Can be configured to run two motors, code examples to shorten development
- Modular setup to adapt new power boards
Contents
KIT-PSC3M5-CC2 motor control card, Drive adapter card, KITMOTORDC250W24VTOBO1 power board, USB Type-A to USB Type-C cable, Nanotec DB42S03 or DB42M03 24V BLDC motor, 24V/1 A AC/DC power adapter, Quick start guide.
Technical Specifications
Motor Control
Power Management
Motor Control Card, Drive Adapter Card, Power Board, USB Cable, Motor, Adapter, Quick Start Guide
No SVHC (25-Jun-2025)
Infineon
PSC3M5FDS2AFQ1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
