
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,721.970 |
Product Information
Product Overview
KITPSOC4-HVMS-128KLITE is a PSOC™ 4 HVMS Lite Kit designed to accelerate development with the PSOC™ 4 HVMS series, offering a single-chip solution for advanced automotive smart edge-sensing applications. This powerful kit integrates a multi-sense converter, programmable analogue blocks, a high-voltage (12V) LDO, LIN PHY, and an ARM™ Cortex CPU, making it ideal for Human-Machine Interface (HMI) and sensing applications. This is a lite kit for the PSOC™ high-voltage (HV) mixed signal (MS) 128K microcontrollers, a fully integrated programmable embedded systems for automotive HMI, low-end body control, PTC heaters, safety applications, such as hands-on detect, passenger occupant detection, and other smart edge sensors. The system features an Arm® Cortex®-M0+ processor with programmable and reconfigurable analogue and digital blocks.
- Integrates a 42V-tolerant high-voltage LDO and LIN/CXPI PHY for robust performance
- Developed in accordance with ISO26262 for ASIL-B as a Safety Element out of Context (SEooC)
- Multi-sense converter with 5th-generation CAPSENSE™ technology for superior capacitive sensing
- Free software tools via ModusToolbox™ (peripheral driver library, CAPSENSE™ middleware library)
- ASPICE-qualified and ISO 26262-compliant software (AutoPDL, SafeTlib, and CAPSENSE™ MW)
- Directly connects to 12V battery supply and LIN/CXPI network, enabling footprint-optimized designs
- Delivers robust capacitive sensing with best-in-class signal-to-noise ratio (SNR)
- Enabling sophisticated automotive HMI designs
Contents
KIT-PSoC4-HVMS-128K-LITE main board, USB cable.
Technical Specifications
32bit
Cortex-M0+
Development Board CY8C4147LWE, USB Cable
No SVHC (25-Jun-2025)
PSoC 4100
CY8C4147LWE
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
