
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$18,651.320 |
Product Information
Product Overview
KITTRAVEOT2GBHMC1TOBO1 is a complete system motor control kit. This complete system motor control kit is designed to demonstrate the advanced motor control capabilities of the TRAVEO™ CYT4BF microcontroller, providing a complete out-of-the-box experience. Featuring a motor, power board, drive card, and power supply, allowing you to focus on developing your application without worrying about component sourcing. Dedicated code examples enable you to rapidly prototype and test your designs using ModusToolbox™.
- TRAVEO™ T2G CYT4BF8 microcontroller, 3 phase motor control
- Isolated single power supply
- Multiple feedback sensors
- Out-of-the-box experience
- Real life motor control use case
- Ease of use with less complexity
- Multi-connectivity enablement
Contents
KIT-TRAVEO-T2G-B-H-DC-V1 motor control card, Drive adapter card, KIT-MOTOR-DC-250W-24V-T2G power board, USB-A to USB-C cable, Screwdriver, Nanotec DB42S03 or DB42M03 24V BLDC motor, 24 V/1 A AC-DC adapter, Quick start guide.
Technical Specifications
Motor Control
Power Management - Motor Control
Card CYT4BF8CDE, Brd KIT_MOTOR_DC_250W_24V_T2G, Motor DB42M03, Adapter Card, Cable, Adapter, Manual
No SVHC (25-Jun-2025)
Infineon
CYT4BF8CDE
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
