Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPSC3P8GFS3PLHQ1XQSA1Copy
Order Code5137221
Product RangePSOC C3 Family PSC3P8xx Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$425.390 |
| 10+ | NT$326.530 |
| 25+ | NT$299.840 |
| 50+ | NT$289.960 |
| 100+ | NT$279.130 |
| 250+ | NT$268.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$425.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPSC3P8GFS3PLHQ1XQSA1Copy
Order Code5137221
Product RangePSOC C3 Family PSC3P8xx Series Microcontrollers
Technical Datasheet
Product RangePSOC C3 Family PSC3P8xx Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageVQFN-EP
No. of I/O's34I/O's
InterfacesI2C, SPI, UART
RAM Memory Size128KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyPSOC C3
MCU SeriesPSC3P8xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PSOC C3 Family PSC3P8xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSC3P8xx
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
180MHz
No. of Pins
64Pins
No. of I/O's
34I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
105°C
MCU Family
PSOC C3
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
