Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPVI1050NSTPBFHUMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4852724RL
Cut Tape4852724
Product RangePVI Series
Your Part Number
748 In Stock
4,500 more incoming. You can reserve stock now
748 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$308.170 | NT$308.17 |
| Total Price | NT$308.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$308.170 |
| 5+ | NT$268.840 |
| 10+ | NT$229.510 |
| 50+ | NT$208.690 |
| 100+ | NT$187.870 |
| 250+ | NT$184.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVI1050NSTPBFHUMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4852724RL
Cut Tape4852724
Product RangePVI Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage2.5kV
Product RangePVI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Product Range
PVI Series
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
