Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,690.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,690.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFWATERPUMPSIPTOBO1Copy
Order Code5137453
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTLE9954QSW40-33
Kit Application TypeMotor Control
Application Sub TypeAuxiliary Water Pump
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Family NameMOTIX TLE995x
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Motor Control
Core Architecture
ARM
Silicon Family Name
MOTIX TLE995x
Product Range
-
Silicon Core Number
TLE9954QSW40-33
Application Sub Type
Auxiliary Water Pump
Core Sub-Architecture
Cortex-M23
Kit Contents
Reference Design Evaluation Board TLE9954QSW40-33
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
