Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAK-C167CR-LM HA
Order Code1220083
Product RangeC166 Family C167CR Series Microcontrollers
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAK-C167CR-LM HA
Order Code1220083
Product RangeC166 Family C167CR Series Microcontrollers
Technical Datasheet
Product RangeC166 Family C167CR Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
Program Memory Size-
No. of Pins144Pins
IC Case / PackageMQFP
No. of I/O's111I/O's
InterfacesCAN, SPI, USART
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesC167CR
MCU FamilyC166
Qualification-
Product Overview
Applications
Industrial
Technical Specifications
Product Range
C166 Family C167CR Series Microcontrollers
Data Bus Width
16 bit
No. of Pins
144Pins
No. of I/O's
111I/O's
ADC Channels
16Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
C166
MSL
MSL 3 - 168 hours
Device Core
C166
Program Memory Size
-
IC Case / Package
MQFP
Interfaces
CAN, SPI, USART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
C167CR
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008346