Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSGW30N60FKSA1
Order Code1056535
Also Known AsSGW30N60 , SP000012467
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSGW30N60FKSA1
Order Code1056535
Also Known AsSGW30N60 , SP000012467
Technical Datasheet
Continuous Collector Current41A
Collector Emitter Saturation Voltage2.4V
Power Dissipation250W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The SGW30N60 is a 600V Discrete IGBT without anti-parallel diode addressing soft switching/resonant and hard switching topologies. Eoff is 30% lower when compared to previous generation combined with low conduction losses. NPT technology offers very tight parameter distribution and temperature stable behaviour.
- Short circuit withstand time 10μs
- Designed for operation above 30kHz
- High ruggedness
- Parallel switching capability
Applications
Power Management, Alternative Energy, Microwave, Industrial
Technical Specifications
Continuous Collector Current
41A
Power Dissipation
250W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.4V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006