Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoT560N16TOFXPSA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4589007
Product RangeT560N16TOF Series
Also Known AsT560N16TOF, SP000783952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,299.120 |
| 5+ | NT$3,906.980 |
| 10+ | NT$3,514.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,299.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT560N16TOFXPSA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4589007
Product RangeT560N16TOF Series
Also Known AsT560N16TOF, SP000783952
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max200mA
Average Forward Current559A
On State RMS Current1.26kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingScrew
Product RangeT560N16TOF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
200mA
On State RMS Current
1.26kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Screw
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
559A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
T560N16TOF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
