Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoT880N16TOFXPSA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4589009
Product RangeT880N16TOF Series
Also Known AsT880N16TOF, SP000640424
Your Part Number
2 In Stock
66 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,721.880 |
| 5+ | NT$5,315.460 |
| 10+ | NT$4,909.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,721.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT880N16TOFXPSA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4589009
Product RangeT880N16TOF Series
Also Known AsT880N16TOF, SP000640424
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current100mA
On State RMS Current2.02kA
Gate Trigger Voltage Max2.2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingScrew
Product RangeT880N16TOF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
250mA
On State RMS Current
2.02kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Screw
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
100mA
Gate Trigger Voltage Max
2.2V
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
5Pins
Product Range
T880N16TOF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
