Print Page
TC489QP16NF400MCAAKXUMA1
32 Bit Microcontroller, AURIX Family TC48x Series Microcontrollers, TriCore, 32 bit, 400 MHz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC489QP16NF400MCAAKXUMA1Copy
Order Code5158827
Product RangeAURIX Family TC48x Series Microcontrollers
Also Known AsSP005874838 & SAK-TC489QP-16NF400MC AA
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,057.450 |
| 10+ | NT$1,762.810 |
| 25+ | NT$1,662.280 |
| 100+ | NT$1,584.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$2,057.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC489QP16NF400MCAAKXUMA1Copy
Order Code5158827
Product RangeAURIX Family TC48x Series Microcontrollers
Also Known AsSP005874838 & SAK-TC489QP-16NF400MC AA
Technical Datasheet
Product RangeAURIX Family TC48x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size16MB
No. of Pins436Pins
IC Case / PackageLFBGA
No. of I/O's-
RAM Memory Size3.44MB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AURIX Family TC48x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16MB
IC Case / Package
LFBGA
RAM Memory Size
3.44MB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AURIX
SVHC
No SVHC (04-Feb-2026)
Device Core
TriCore
Operating Frequency Max
400MHz
No. of Pins
436Pins
No. of I/O's
-
ADC Channels
-
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
