
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$15.630 | NT$15.63 |
| Total Price | NT$15.63 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$15.630 |
| 10+ | NT$12.020 |
| 100+ | NT$10.880 |
| 500+ | NT$9.820 |
| 1000+ | NT$9.390 |
| 2500+ | NT$8.800 |
| 5000+ | NT$8.670 |
Product Information
Product Overview
TLE49631MXTSA1 is a high-precision hall effect sensor in a 3 pin SOT-23 package. The high-precision hall effect sensor with a latch characteristic and highly accurate switching thresholds for operating temperatures up to 170°C. Target applications for the TLE4963-1M Hall switch are all applications which require a high-precision hall switch with an operating temperature range from -40°C to 170°C. The magnetic behaviour as a latch and switching thresholds of typical 2mT make the device especially suited for the use with a pole wheel for index counting applications e.g. power closing and window lifter or brush less DC motors for commutation.
- 3.0V to 5.5V operating supply voltage
- 1.5mA supply current
- Operation from regulated power supply
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.28μs)
- 4kV ESD (HBM) performance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Latching
0.002T
-
5.5V
SOT-23
Digital
Open Drain
170°C
AEC-Q100
No SVHC (25-Jun-2025)
Hall Effect Latch
-0.002T
3V
SOT-23
3 Pin
1Outputs
-40°C
XENSIV Series
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
