Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4978R040W5OS0010XUMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4922326 |
| Product Range | XENSIV Series |
| Your Part Number | |
| Technical Datasheet |
1,366 In Stock
Need more?
1,366 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$187.490 |
| 10+ | NT$179.940 |
| 25+ | NT$170.950 |
| 50+ | NT$164.800 |
| 100+ | NT$159.170 |
| 250+ | NT$153.500 |
| 500+ | NT$147.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$187.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4978R040W5OS0010XUMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4922326 |
| Product Range | XENSIV Series |
| Technical Datasheet | |
| Current Sensor Type | Hall Effect |
| Current Sense Direction | Bidirectional |
| Accuracy | 0.55% |
| Measured Current | AC / DC |
| Sensor Case / Package | DSO |
| No. of Pins | 16Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Primary Current | 45A |
| Isolation Voltage | 1.7kV |
| Output Interface | Analogue - Voltage |
| Sensor IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | XENSIV Series |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Current Sensor Type | Hall Effect |
|---|---|
| Accuracy | 0.55% |
| Sensor Case / Package | DSO |
| Supply Voltage Min | 4.5V |
| Primary Current | 45A |
| Output Interface | Analogue - Voltage |
| Operating Temperature Min | -40°C |
| Product Range | XENSIV Series |
| SVHC | No SVHC (04-Feb-2026) |
| Current Sense Direction | Bidirectional |
|---|---|
| Measured Current | AC / DC |
| No. of Pins | 16Pins |
| Supply Voltage Max | 5.5V |
| Isolation Voltage | 1.7kV |
| Sensor IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
