Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE63892GV50XUMA2
Order Code3703517
Also Known AsTLE6389-2G V50, SP001388576
Your Part Number
Technical Datasheet
2,490 In Stock
Need more?
2490 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$132.640 |
| 10+ | NT$116.060 |
| 50+ | NT$96.160 |
| 100+ | NT$86.220 |
| 250+ | NT$79.590 |
| 500+ | NT$74.280 |
| 1000+ | NT$70.300 |
| 2500+ | NT$67.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$132.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE63892GV50XUMA2
Order Code3703517
Also Known AsTLE6389-2G V50, SP001388576
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOIC
No. of Pins14Pins
Switching Frequency360kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
60V
Duty Cycle (%)
100%
No. of Pins
14Pins
Topology
Buck (Step Down)
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
360kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001