Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLI4970D025T5XUMA1Copy
Order Code
Re-Reel2709836RL
Cut Tape2709836
Also Known AsTLI4970-D025T5, SP001323150
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI4970D025T5XUMA1Copy
Order Code
Re-Reel2709836RL
Cut Tape2709836
Also Known AsTLI4970-D025T5, SP001323150
Technical Datasheet
Current Sensor TypeHall Effect
Bandwidth18kHz
Current Sense DirectionUnidirectional
Accuracy± 0.1%
Sensor Case StyleTISON
Sensor Case / PackageTISON
No. of Pins8Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Isolation Voltage2.546kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Product Overview
Miniature coreless magnetic current sensor for AC and DC measurements with digital interface and fast overcurrent detection. Suitable for AC as well as DC current measurement applications such as current monitoring, chargers, photovoltaic & general purpose inverters, Power supplies (SMPS) and electrical drive.
- AC & DC measurement range up to ±25A
- Accurate over temp range and lifetime max. 2.9% (0 h), 3.5% (over lifetime) of indicated value
- Low offset error (max. 25mA at room temperature)
- High magnetic stray field suppression
- Fast over current detection with configurable threshold
- Galvanic isolation up to 2.5KV max. rated isolation voltage (according to UL 1577)
- 16bit digital SPI output (13 bit current value)
- Qualified according to industrial standards
Technical Specifications
Current Sensor Type
Hall Effect
Current Sense Direction
Unidirectional
Sensor Case Style
TISON
No. of Pins
8Pins
Supply Voltage Max
3.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Bandwidth
18kHz
Accuracy
± 0.1%
Sensor Case / Package
TISON
Supply Voltage Min
3.1V
Isolation Voltage
2.546kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
