Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLI4970D050T4XUMA1Copy
Order Code
Re-Reel2709835RL
Cut Tape2709835
Also Known AsTLI4970-D050T4, SP000917088
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI4970D050T4XUMA1Copy
Order Code
Re-Reel2709835RL
Cut Tape2709835
Also Known AsTLI4970-D050T4, SP000917088
Technical Datasheet
Current Sensor TypeHall Effect
Bandwidth18kHz
Current Sense DirectionUnidirectional
Accuracy± 0.05%
Sensor Case StyleTISON
Sensor Case / PackageTISON
No. of Pins8Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Isolation Voltage2.546kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Current Sensor Type
Hall Effect
Current Sense Direction
Unidirectional
Sensor Case Style
TISON
No. of Pins
8Pins
Supply Voltage Max
3.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Bandwidth
18kHz
Accuracy
± 0.05%
Sensor Case / Package
TISON
Supply Voltage Min
3.1V
Isolation Voltage
2.546kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
