Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI5572AE06E1E0001XTSA1Copy
Order Code5157057
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$46.570 |
| 10+ | NT$37.160 |
| 50+ | NT$34.480 |
| 100+ | NT$31.790 |
| 250+ | NT$30.000 |
| 500+ | NT$28.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$46.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI5572AE06E1E0001XTSA1Copy
Order Code5157057
Technical Datasheet
Current Sensor TypeTMR Sensor
Current Sense DirectionBidirectional
Accuracy3%
Measured CurrentAC / DC
Sensor Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Primary Current-
Isolation Voltage-
Output InterfaceAnalogue - Voltage
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
TMR Sensor
Accuracy
3%
Sensor Case / Package
SOT-23
Supply Voltage Min
3V
Primary Current
-
Output Interface
Analogue - Voltage
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Measured Current
AC / DC
No. of Pins
6Pins
Supply Voltage Max
5.5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
