Print Page
00125
Cable Cutter, 235mm Length, 95mm2 Stranded & 70mm2 Dia Solid Aluminium and Copper Cables
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INSULATED TOOLS LTD |
|---|---|
| Manufacturer Part No | 00125Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4350840 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,479.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,479.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INSULATED TOOLS LTD |
|---|---|
| Manufacturer Part No | 00125Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4350840 |
| Technical Datasheet | |
| Overall Length | 235mm |
| Cutting Capacity Max | - |
| For Use With | 95mm2 Stranded & 70mm2 Dia Solid Aluminium and Copper Cables |
| Blade Edge | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Withstand impact at temperatures as low as -40°C
- Passed electrical test of 10,000 volts for 3 minutes submerged in water
- Insulated Tools that can be used in extreme cold climate
- Insulated with Nylon 11 material
- Injection moulded
- Standard: IEC 60900:2004
- Cutting Capacity:
- Soft Wire: 9.5mm²
- Hard Wire: 7mm²
Technical Specifications
| Overall Length | 235mm |
|---|---|
| For Use With | 95mm2 Stranded & 70mm2 Dia Solid Aluminium and Copper Cables |
| Product Range | - |
| Cutting Capacity Max | - |
|---|---|
| Blade Edge | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .562 |