Print Page
01600
Impact Socket, 1/2" Drive, 9/16" AF, 50 mm Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01600Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350028
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$881.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$881.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01600Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350028
Technical Datasheet
Drive Size - Imperial1/2"
AF Size - Metric-
AF Size - Imperial9/16"
Length50mm
Product Range-
SVHCTo Be Advised
Product Overview
01600 is a 1/2" drive socket.
- Chrome-vanadium finished
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- 12 point totally insulated socket
- Nylon thermoplastic insulation material, steel alloy 31CrV3
- IEC60900, category C, VDE specifications
- 50mm length, 26mm width, 26mm depth
- 1/2" drive size, 9/16" socket size
Technical Specifications
Drive Size - Imperial
1/2"
AF Size - Imperial
9/16"
Product Range
-
AF Size - Metric
-
Length
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06