Print Page
01723
Impact Socket, 3/8" Drive, 3/8" AF, 44 mm Length
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01723
Order Code4350037
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,023.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,023.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01723
Order Code4350037
Technical Datasheet
Drive Size - Imperial3/8"
AF Size - Metric-
AF Size - Imperial3/8"
Length44mm
Product Range-
SVHCTo Be Advised
Product Overview
01723 is a 3/8″ drive socket.
- Chrome-vanadium finished
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- 12 point totally insulated socket
- Nylon thermoplastic insulation material, steel alloy 31CrV3 metal material
- IEC60900, category C, VDE specifications
- 44mm length, 22mm width, 22mm depth
- 3/8" drive, 3/8" socket
Technical Specifications
Drive Size - Imperial
3/8"
AF Size - Imperial
3/8"
Product Range
-
AF Size - Metric
-
Length
44mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03