Print Page
01785
Torque Wrench, 3/8" Drive, 330 mm Length, 12N-m to 60N-m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01785
Order Code4350873
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$17,462.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,462.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01785
Order Code4350873
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb8.85ft-lb to 44.25ft-lb
Torque Range N-m12N-m to 60N-m
Drive Size - Metric-
Drive Size - Imperial3/8"
Overall Length330mm
Product Range-
SVHCTo Be Advised
Product Overview
01785 is a 3/8″ insulated torque wrench (12-60N-M).
- Unique injection moulded insulated torque wrench
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Nylon thermoplastic insulation material
- IEC60900, category C, VDE
- 330mm length, 76mm width, 41mm depth
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
12N-m to 60N-m
Drive Size - Imperial
3/8"
Product Range
-
Torque Range ft-lb
8.85ft-lb to 44.25ft-lb
Drive Size - Metric
-
Overall Length
330mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.935