Print Page
02220
Nut Spinner, Insulated, 0BA, 214mm Length
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INSULATED TOOLS LTD |
|---|---|
| Manufacturer Part No | 02220Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4350883 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,493.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,493.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INSULATED TOOLS LTD |
|---|---|
| Manufacturer Part No | 02220Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4350883 |
| Technical Datasheet | |
| Drive Size - Metric | - |
| Blade Length - Metric | - |
| Overall Length - Metric | 214mm |
| Drive Size - Imperial | - |
| Blade Length - Imperial | - |
| Overall Length - Imperial | 8.43" |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
02220 is a fully insulated 0BA nut spinner (150mm stud clearance).
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Ergonomic handle fits hand comfortably
- Nylon thermoplastic insulation material, mild steel EN1A metal material
- IEC60900, category C, VDE specifications
- 230mm length, 31mm width and 31mm depth
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Overall Length - Metric | 214mm |
| Blade Length - Imperial | - |
| Product Range | - |
| Blade Length - Metric | - |
|---|---|
| Drive Size - Imperial | - |
| Overall Length - Imperial | 8.43" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .142 |