Print Page
02315
Nut Driver, Insulated, 1/4" Drive, 222mm Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02315Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350014
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,366.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,366.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02315Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350014
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric-
Overall Length - Metric222mm
Drive Size - Imperial1/4"
Blade Length - Imperial-
Overall Length - Imperial8.74"
Product Range-
SVHCTo Be Advised
Product Overview
02315 is a fully insulated 1/4” nut spinner (150mm stud clearance).
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Ergonomic handle fits hand comfortably
- Nylon thermoplastic insulation material, mild steel EN1A metal material
- IEC60900, category C, VDE specifications
- 222mm length, 31mm width and 31mm depth
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
222mm
Blade Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Drive Size - Imperial
1/4"
Overall Length - Imperial
8.74"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12