Print Page
02332
Nut Driver, Insulated, 11/32" Drive, 223mm Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02332Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350016
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,609.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,609.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02332Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350016
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric-
Overall Length - Metric223mm
Drive Size - Imperial11/32"
Blade Length - Imperial-
Overall Length - Imperial8.8"
Product Range-
SVHCTo Be Advised
Product Overview
02332 is a fully insulated 11/32” nut spinner (150mm stud clearance).
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Ergonomic handle fits hand comfortably
- Nylon thermoplastic insulation material, mild steel EN1A metal material
- IEC60900, category C, VDE specifications
- 223mm length, 31mm width and 31mm depth
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
223mm
Blade Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Drive Size - Imperial
11/32"
Overall Length - Imperial
8.8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146