Print Page
02730
Hex Key, 3/16 ", T Handle, 160 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02730Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350006
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,762.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,762.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02730Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350006
Technical Datasheet
AF Size - Metric-
AF Size - Imperial3/16"
Hex Key TypeT Handle
Long Arm Length160mm
Product Range-
SVHCTo Be Advised
Product Overview
02730 is a 3/16" insulated T handle hex driver.
- Ergonomic handle fits hand comfortably
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Key manufactured to DIN911
- Nylon thermoplastic insulation material, mild steel EN1A metal material
- IEC60900, category C, VDE specifications
- 160mm length, 90mm width, 20mm depth
Technical Specifications
AF Size - Metric
-
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
3/16"
Long Arm Length
160mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142