Print Page
02750
Hex Key, Category C, Vanadium Steel, 3 mm, Cooker Knob, 90 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02750Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350892
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$738.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$738.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02750Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350892
Technical Datasheet
AF Size - Metric3mm
AF Size - Imperial-
Hex Key TypeCooker Knob
Long Arm Length90mm
Product Range-
SVHCTo Be Advised
Product Overview
02750 is an insulated 3mm cooker knob hex key.
- For use on connector boxes
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Key manufactured to DIN911
- Nylon thermoplastic insulation material, hardened vanadium steel metal material
- IEC60900, category C, VDE
- 90mm length, 39mm width, 26mm depth
Technical Specifications
AF Size - Metric
3mm
Hex Key Type
Cooker Knob
Product Range
-
AF Size - Imperial
-
Long Arm Length
90mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016