Print Page
02760
Hex Key, Category C, Steel, 3 mm, T Handle, 132 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02760
Order Code4350894
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$563.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$563.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02760
Order Code4350894
Technical Datasheet
AF Size - Metric3mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length132mm
Product Range-
SVHCTo Be Advised
Product Overview
02760 is an insulated 3mm light T handle hex key.
- For use on connector boxes
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Key manufactured to DIN911
- Nylon thermoplastic insulation material, hardened vanadium steel metal material
- IEC60900, category C, VDE specifications
- 132mm length, 65mm width, 13mm depth
Technical Specifications
AF Size - Metric
3mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
132mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024