Print Page
02761
Hex Key, Category C, Steel, 10 mm, T Handle, 170 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02761
Order Code4350895
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,791.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,791.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No02761
Order Code4350895
Technical Datasheet
AF Size - Metric10mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length170mm
Product Range-
SVHCTo Be Advised
Product Overview
02761 is a 10mm insulated T handle hex driver.
- Ergonomic handle fits hand comfortably
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Key manufactured to DIN911
- Nylon thermoplastic insulation material, mild steel EN1A metal material
- IEC60900, category C, VDE specifications
- 170mm length, 110mm width, 22mm depth
Technical Specifications
AF Size - Metric
10mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
170mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291