Print Page
04205
Socket Set, 3/8" Drive, 13 Pieces
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$42,344.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$42,344.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No04205Copy
Order Code4350910
Technical Datasheet
Kit Contents13 Pieces of 3/8" Drive Sockets, 5" Extension Bar, 3/8" Reversible Ratchet, 5-25 N-m Torque Wrench
Product Range-
SVHCTo Be Advised
Product Overview
04205 is a 3/8” drive 13 piece torque wrench set.
- Nylon thermoplastic insulation material
- IEC60900, category C, VDE specifications
- 350mm length, 235mm width, 85mm depth
Contents
3/8” drive torque wrench 5-25 N-m (01711), 3/8” drive socket 10mm (01718), 3/8” drive socket 11mm (01717), 3/8” drive socket 12mm (01719), 3/8” drive socket 13mm (01720), 3/8” drive socket 14mm (01721), 3/8” drive socket 15mm (01722), 3/8” drive socket 16mm (01728), 3/8” drive socket 17mm (01730), 3/8” drive socket 18mm (01734), 3/8” drive socket 19mm (01740), 3/8” drive extension 5” (01791), 3/8” drive reversible ratchet (01780).
Technical Specifications
Kit Contents
13 Pieces of 3/8" Drive Sockets, 5" Extension Bar, 3/8" Reversible Ratchet, 5-25 N-m Torque Wrench
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.016