Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRAL
Manufacturer Part NoINSD4CARDCASE- BULKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4835584
Your Part Number
2,003 In Stock
Need more?
2,003 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$145.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$145.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINSD4CARDCASE- BULKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4835584
Technical Datasheet
Carrying Case MaterialPlastic
Case ColourTransparent
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Integral INSD4CARDCASE provides simple and effective protection for your memory cards, ideal for travel storage and organisation. The case is capable of holding up to four SD/SDHC/SDXC cards at the same time, and comes with an adaptor to hold a microSD card.
- Supplied with adaptor to hold a MicroSD card
- Plastic construction with secure clip fastening
Notes
Note: Cards shown for illustration only, not supplied
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Transparent
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
