Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INTEGRATED SILICON SOLUTION / ISSI |
|---|---|
| Manufacturer Part No | IS25WP01GJ-JLLECopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4732753 |
| Product Range | 1.8V Serial NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
785 In Stock
Need more?
305 Delivery in 1-2 Business Days(SG stock)
480 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,118.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,118.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INTEGRATED SILICON SOLUTION / ISSI |
|---|---|
| Manufacturer Part No | IS25WP01GJ-JLLECopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4732753 |
| Product Range | 1.8V Serial NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Serial NOR |
| Memory Density | 1Gbit |
| Memory Configuration | 128M x 8bit |
| Interfaces | QPI, SPI |
| IC Case / Package | WSON |
| No. of Pins | 8Pins |
| Clock Frequency Max | 166MHz |
| Access Time | - |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 1.95V |
| Supply Voltage Nom | 1.8V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | 1.8V Serial NOR Flash Memories |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Flash Memory Type | Serial NOR |
|---|---|
| Memory Configuration | 128M x 8bit |
| IC Case / Package | WSON |
| Clock Frequency Max | 166MHz |
| Supply Voltage Min | 1.65V |
| Supply Voltage Nom | 1.8V |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V Serial NOR Flash Memories |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Density | 1Gbit |
|---|---|
| Interfaces | QPI, SPI |
| No. of Pins | 8Pins |
| Access Time | - |
| Supply Voltage Max | 1.95V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423275 |
| US ECCN: | 3A991.b.1.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |