Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEL
Manufacturer Part NoAU80610004671AAS LBMH
Order Code1792481
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoAU80610004671AAS LBMH
Order Code1792481
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins559Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.66GHz
Interfaces-
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Qualification-
MPU SeriesD400
MPU FamilyAtom
Product Overview
The AU80610004671AAS LBMH is a MPU with 45nm process technology, delivering significant power reduction, performance improvements and smaller platform footprint over the previous Intel® Atom™ processor N270. This platform includes the Intel® 82801HM I/O controller, providing an Intel® high definition audio interface, along with rich I/O capabilities and flexibility via high-bandwidth interfaces such as PCI Express, PCI, Serial ATA and Hi-speed USB 2.0 connectivity.
- Single Core
- On-die 512kb, 8-way L2 Cache
- DDR2-667 Memory
- 2GB Memory Capacity
- Supports C0-C1 C-state
- 10W Thermal Design Power
Applications
Embedded Design & Development, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
559Pins
Supply Voltage Max
-
Interfaces
-
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
Atom
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
-
Operating Frequency Max
1.66GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
100°C
MPU Series
D400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045