Print Page
LMT035DNJFWD-NAN
TFT LCD, 3.5 ", 480 x 320 Pixels, Landscape, Black on White, 3.3V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT035DNJFWD-NANCopy
Manufacturer Standard Lead Time12 weeks
Order Code4813867
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,111.800 |
| 5+ | NT$1,091.270 |
| 10+ | NT$1,037.790 |
| 50+ | NT$995.300 |
| 100+ | NT$990.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,111.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT035DNJFWD-NANCopy
Manufacturer Standard Lead Time12 weeks
Order Code4813867
Technical Datasheet
Display Size3.5"
Resolution480 x 320 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeMCU, SPI
Display Brightness250cd/m²
Touchscreen-
Module Size97.5mm x 58mm x 6.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout28 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
3.5"
VGA Size
-
Display Appearance
Black on White
Interface Type
MCU, SPI
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
28 Way Connector
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 320 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
250cd/m²
Module Size
97.5mm x 58mm x 6.8mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015