Print Page
ILH-ON01-FLWH-SC211-WIR200.
LED Module, 80° Angle, OSLON SSL 80 1 PowerStar Whites Series, Board + LED + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-FLWH-SC211-WIR200.
Order Code4723196
Product RangeOSLON SSL 80 1 PowerStar Whites Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$493.780 |
| 5+ | NT$443.010 |
| 10+ | NT$404.960 |
| 50+ | NT$388.620 |
| 100+ | NT$371.480 |
| 250+ | NT$296.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$493.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-FLWH-SC211-WIR200.
Order Code4723196
Product RangeOSLON SSL 80 1 PowerStar Whites Series
Technical Datasheet
Product RangeOSLON SSL 80 1 PowerStar Whites Series
LED Module TypeBoard + LED + Connecting Wire
LED ColourFlame White
CCT2500K
Luminous Flux @ Test104lm
Luminous Flux @ Max-
Power Rating990mW
Supply Voltage3.2V
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON SSL 80 1 PowerStar Whites Series
LED Colour
Flame White
Luminous Flux @ Test
104lm
Power Rating
990mW
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED + Connecting Wire
CCT
2500K
Luminous Flux @ Max
-
Supply Voltage
3.2V
Power Module Configuration
Star
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001