Print Page
ILH-ON01-WHWH-SC211-WIR200.
LED Module, 80° Angle, OSLON SSL 80 1 PowerStar Whites Series, Board + LED + Connecting Wire, White
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INTELLIGENT LED SOLUTIONS |
|---|---|
| Manufacturer Part No | ILH-ON01-WHWH-SC211-WIR200.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4723191 |
| Product Range | OSLON SSL 80 1 PowerStar Whites Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$477.580 |
| 5+ | NT$423.910 |
| 10+ | NT$390.810 |
| 50+ | NT$375.590 |
| 100+ | NT$360.980 |
| 250+ | NT$289.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$477.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INTELLIGENT LED SOLUTIONS |
|---|---|
| Manufacturer Part No | ILH-ON01-WHWH-SC211-WIR200.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4723191 |
| Product Range | OSLON SSL 80 1 PowerStar Whites Series |
| Technical Datasheet | |
| Product Range | OSLON SSL 80 1 PowerStar Whites Series |
| LED Module Type | Board + LED + Connecting Wire |
| LED Colour | White |
| CCT | 5000K |
| Luminous Flux @ Test | 121lm |
| Luminous Flux @ Max | - |
| Power Rating | 990mW |
| Supply Voltage | 3.2V |
| Forward Current @ Test | 350mA |
| Power Module Configuration | Star |
| Operating Temperature Min | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | OSLON SSL 80 1 PowerStar Whites Series |
|---|---|
| LED Colour | White |
| Luminous Flux @ Test | 121lm |
| Power Rating | 990mW |
| Forward Current @ Test | 350mA |
| Operating Temperature Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Module Type | Board + LED + Connecting Wire |
|---|---|
| CCT | 5000K |
| Luminous Flux @ Max | - |
| Supply Voltage | 3.2V |
| Power Module Configuration | Star |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |