Print Page
ILH-ON01-YELL-SC211-WIR200.
LED Module, 80° Angle, OSLON SSL 80 1 PowerStar Series, Yellow, 590 nm, 2.6 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-YELL-SC211-WIR200.
Order Code4723195
Product RangeOSLON SSL 80 1 PowerStar Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$536.410 |
| 5+ | NT$481.190 |
| 10+ | NT$437.630 |
| 50+ | NT$410.300 |
| 100+ | NT$381.760 |
| 250+ | NT$326.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$536.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-YELL-SC211-WIR200.
Order Code4723195
Product RangeOSLON SSL 80 1 PowerStar Series
Technical Datasheet
Product RangeOSLON SSL 80 1 PowerStar Series
LED ColourYellow
Wavelength Typ590nm
Luminous Flux @ Test-
Supply Voltage2.6V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max110°C
Luminous Flux @ Max-
Power Rating810mW
Forward Current @ Test350mA
LED Module TypeBoard + LED + Connecting Wire
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON SSL 80 1 PowerStar Series
Wavelength Typ
590nm
Supply Voltage
2.6V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Yellow
Luminous Flux @ Test
-
Power Module Configuration
Star
Operating Temperature Max
110°C
Power Rating
810mW
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001