Print Page
ILR-OW01-NUWH-SC221- WIR200.
LED Module, 150° Angle, OSLON SSL Light Engine Series, Board + LED, Neutral White, 4000 K, 130 lm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INTELLIGENT LED SOLUTIONS |
|---|---|
| Manufacturer Part No | ILR-OW01-NUWH-SC221- WIR200.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4723198 |
| Product Range | OSLON SSL Light Engine Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$520.120 |
| 5+ | NT$461.660 |
| 10+ | NT$425.610 |
| 50+ | NT$409.040 |
| 100+ | NT$393.130 |
| 250+ | NT$314.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$520.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INTELLIGENT LED SOLUTIONS |
|---|---|
| Manufacturer Part No | ILR-OW01-NUWH-SC221- WIR200.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4723198 |
| Product Range | OSLON SSL Light Engine Series |
| Technical Datasheet | |
| Product Range | OSLON SSL Light Engine Series |
| LED Module Type | Board + LED |
| LED Colour | Neutral White |
| CCT | 4000K |
| Luminous Flux @ Test | 130lm |
| Luminous Flux @ Max | - |
| Power Rating | 1.03W |
| Supply Voltage | 3.25V |
| Forward Current @ Test | 350mA |
| Power Module Configuration | Square |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | OSLON SSL Light Engine Series |
|---|---|
| LED Colour | Neutral White |
| Luminous Flux @ Test | 130lm |
| Power Rating | 1.03W |
| Forward Current @ Test | 350mA |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| LED Module Type | Board + LED |
|---|---|
| CCT | 4000K |
| Luminous Flux @ Max | - |
| Supply Voltage | 3.25V |
| Power Module Configuration | Square |
| Operating Temperature Max | 125°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |