Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoEEDA201NN00000800000Copy
Order Code3438775
Product Rangeytec itec 915 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoEEDA201NN00000800000Copy
Order Code3438775
Product Rangeytec itec 915 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeytec itec 915 Series
Circular Connector Shell StyleRight Angle Flange Mount Receptacle
No. of Contacts9Contacts
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Flange Mount Receptacle
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
Product Range
ytec itec 915 Series
No. of Contacts
9Contacts
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0456
