Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGS4B60KD1PBF
Order Code1013527
Product RangeIRGS
Technical Datasheet
Continuous Collector Current11A
Collector Emitter Saturation Voltage2.5V
Power Dissipation63W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeIRGS
Technical Specifications
Continuous Collector Current
11A
Power Dissipation
63W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
IRGS
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144