Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA9P5002-9
Order Code1651848
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth110MHz
Slew Rate1300V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current220mA
Amplifier Case StyleSOIC
Supply Voltage Range± 12V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Alternatives for HA9P5002-9
1 Product Found
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
110MHz
Operating Temperature Min
-40°C
Output Current
220mA
Supply Voltage Range
± 12V to ± 15V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Amplifiers
1Amplifiers
Slew Rate
1300V/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOIC
IC Case / Package
SOIC
Amplifier Output
Single Ended
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
