Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHI5767/6CBZ
Order Code9663487
Product RangeSingle 10-Bit Pipelined ADCs
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI5767/6CBZ
Order Code9663487
Product RangeSingle 10-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution (Bits)10bit
Sampling Rate60MSPS
No. of Channels1Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
Data InterfaceCMOS, Parallel, TTL
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
IC Case / PackageSOIC
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 10-Bit Pipelined ADCs
Automotive Qualification Standard-
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
60MSPS
Input Channel Type
Differential, Single Ended
Data Interface
CMOS, Parallel, TTL
Supply Voltage Max
5.25V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Resolution (Bits)
10bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
Single 10-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001