Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL23428TFRUZ-T7ACopy
Order Code2115722
Product RangeDual 128-Tap Volatile Digital Pots
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL23428TFRUZ-T7ACopy
Order Code2115722
Product RangeDual 128-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
Control InterfaceSPI
No. of PotsDual
Track TaperLinear
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageµTQFN
No. of Pins16Pins
Potentiometer IC Case StyleµTQFN
IC MountingSurface Mount
No. of Steps128
Temperature Coefficient± 45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 128-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
SPI
Track Taper
Linear
Supply Voltage Max
5.5V
IC Case / Package
µTQFN
Potentiometer IC Case Style
µTQFN
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
Dual 128-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
100kohm
No. of Pots
Dual
Supply Voltage Min
1.7V
Resistance Tolerance
± 20%
No. of Pins
16Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
